Tesa Transparent, White 4100 Packing Tape, 66 m x 75mm
- RS庫存編號:
- 207-830
- 製造零件編號:
- 04100-00060-00
- 製造商:
- Tesa
小計(1 件)*
TWD413.00
(不含稅)
TWD433.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 23 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD413.00 |
* 參考價格
- RS庫存編號:
- 207-830
- 製造零件編號:
- 04100-00060-00
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 75mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | Transparent, White | |
| Pre-printed | Yes | |
| Dispenser Type | Automatic Sealing, Hand Dispenser | |
| Elongation at Break | 75% | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 2.2N/cm | |
| Tensile Strength | 47N/cm | |
| Trade Name | 4100 | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 75mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour Transparent, White | ||
Pre-printed Yes | ||
Dispenser Type Automatic Sealing, Hand Dispenser | ||
Elongation at Break 75% | ||
Adhesive Material Rubber | ||
Adhesion Strength 2.2N/cm | ||
Tensile Strength 47N/cm | ||
Trade Name 4100 | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
豁免
- COO (Country of Origin):
- IT
The Tesa Sealing tape is based on a PVC backing coated with a natural rubber adhesive. due to its embossed film texture an even and smooth unwinding is guaranteed.
Due to its embossed film texture, smooth unwinding is guaranteed
The embossed surface prevents reflection during bar code reading