MIKALOR, 304 Stainless Steel P-Clip

小計(1 袋,共 25 件)*

TWD1,231.00

(不含稅)

TWD1,292.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每袋
每單位*
1 +TWD1,231.00TWD49.24

* 參考價格

RS庫存編號:
282-0854
製造零件編號:
43004667
製造商:
MIKALOR
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MIKALOR

Product Type

P-Clip

Width

15mm

Thickness

15mm

Material

304 Stainless Steel

Finish

Black

Standards/Approvals

No

COO (Country of Origin):
ES
The MIKALOR Rubber lined P Clip manufactured from steel strips lined with EPDM rubber. This rubber liner ensures a safe tight fitting assembly, protects the application area and prevent possible damage caused by vibration. The screw holes are reinforced with metal plates to guarantee a solid grip. P Clip recommended for fastening pipes, hoses and conduits in many different applications.

15 mm band

Stainless steel finish

Compliance to DIN 3016

Made from stainless steel AISI 304

相關連結