JCS 13 mm ID Black, Zinc, 304 Stainless Steel P-Clip

小計(1 袋,共 25 件)*

TWD2,340.00

(不含稅)

TWD2,457.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +TWD2,340.00TWD93.60

* 參考價格

RS庫存編號:
616-278
製造零件編號:
PNSH13BG
製造商:
JCS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

JCS

Closed Inside Diameter

13mm

Product Type

P-Clip

Width

20mm

Coating Material

Zinc

Material

304 Stainless Steel

Colour

Black

Mounting Hole Diameter

8.8 mm

Finish

Black

Standards/Approvals

EN1.4301, BS304

COO (Country of Origin):
GB
The JCS P-Clip is tough and durable, offering a reliable and secure fixing solution for pipes, hoses, and cables in even the most challenging environments. Their robust design ensures long-lasting performance, making them ideal for both industrial and commercial applications where secure cable management is essential.

Absorbs vibration and prevents chafing

UV and ozone resistant

Available with heat resistant TPE liner

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。