小計(1 件)*
TWD3,421.00
(不含稅)
TWD3,592.05
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,421.00 |
* 參考價格
- RS庫存編號:
- 595-587
- 製造零件編號:
- 650020PEET4
- 製造商:
- DMD
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DMD | |
| Product Type | Overall | |
| Size | XL | |
| Colour | Marine | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN ISO 11612 A1 B1 C1 E1 F1, EN ISO 11611 A1 Class 1, and EN 1149-5, RoHS, EN 17353 B2, EN 13034 A1 Type 6, IEC 61482-2 Class 1 | |
| Resistance Features | Waterproof | |
| Closure Type | Zipper | |
| 選取全部 | ||
|---|---|---|
品牌 DMD | ||
Product Type Overall | ||
Size XL | ||
Colour Marine | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN ISO 11612 A1 B1 C1 E1 F1, EN ISO 11611 A1 Class 1, and EN 1149-5, RoHS, EN 17353 B2, EN 13034 A1 Type 6, IEC 61482-2 Class 1 | ||
Resistance Features Waterproof | ||
Closure Type Zipper | ||
- COO (Country of Origin):
- TN
The DMD Atex lightweight multi-risk suit features a high closed collar and an injected zipper with a plastic slider covered by an attached closed tab. It includes an elasticated waistband at the back for comfort and fit. Storage options include one left chest pocket with a closed flap, two lower side seam pockets with flaps, and one right thigh pocket with a closed flap. The suit is equipped with 5 cm grey flame-retardant retroreflective strips placed around the arms and calves for enhanced visibility. Additional features include adjustable straight sleeve bottoms with plastic snap fasteners, two detector loops on the chest, wider flaps, and an ATEX marking on the right sleeve. The collar, placket, and pocket flaps are secured with hidden plastic snap fasteners, and the inseam measures 80 cm. Complies with EN ISO 11612 A1 B1 C1 E1 F1, EN 17353 B2, EN ISO 11611 A1 Class 1, EN 13034 A1 Type 6, IEC 61482-2 Class 1, and EN 1149-5.
Elasticated waistband
Multi-pockets x4
Plastic haberdashery