Cepovett Safety Navy Reusable, 2XL

小計(1 件)*

TWD2,926.00

(不含稅)

TWD3,072.30

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,926.00

* 參考價格

RS庫存編號:
553-566
製造零件編號:
22-9G548680-1-5/2XL
製造商:
Cepovett Safety
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cepovett Safety

Product Type

Overall

Size

2XL

Hi-Vis

Yes

Colour

Navy

Reusable/Disposable

Reusable

Standards/Approvals

2019 3 3 X, 2013 + A1:2016 Class 1, EN 343, 2013 + A1:2016 Class 2, EN 17353 Type:B3, EN ISO 20471, EN 14404 Level 1/Type 2, 2013 + A1:2016 Class 3

Material

15% Thermoplastic Polyurethane Stretch Ripstop with Membrane, 85% Polyester

Resistance Features

Anti-Static

Inside Leg

80cm

Knee Pad Pocket

Yes

豁免

COO (Country of Origin):
MG
The Cepovett Safety Porak Zip Coverall is a durable, flame resistant workwear designed for high risk industrial environments, featuring antistatic properties for enhanced safety. Its press stud closure, multiple secure pockets, and integrated dosimeter holders provide functionality without compromising protection. Crafted from a 320 gram blend of cotton, polyester, and antistatic fibres, it ensures comfort and durability. It is compliant with ATEX, EN 17353 Type: B2, EN 1149-5, EN 61482-2 APC 1, EN ISO 11612 A1 B1 C1 E3 F1, EN ISO 11611 A1 Class 1 and EN 13034 Type 6 standards.

Back flap pocket with concealed press studs

50mm retro reflective bands

Elastic back

Adjustable press stud cuffs

相關連結