Cepovett Safety Navy Reusable, S
- RS庫存編號:
- 553-561
- 製造零件編號:
- 22-9G548680-1-1/S
- 製造商:
- Cepovett Safety
小計(1 件)*
TWD2,926.00
(不含稅)
TWD3,072.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年5月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,926.00 |
* 參考價格
- RS庫存編號:
- 553-561
- 製造零件編號:
- 22-9G548680-1-1/S
- 製造商:
- Cepovett Safety
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cepovett Safety | |
| Size | S | |
| Product Type | Overall | |
| Hi-Vis | Yes | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 17353 Type:B3, 2013 + A1:2016, EN 14404 Level 1/Type 2, EN 343, 2003 + A1:2019, EN ISO 20471 | |
| Resistance Features | Anti-Static | |
| Inside Leg | 80cm | |
| Knee Pad Pocket | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Cepovett Safety | ||
Size S | ||
Product Type Overall | ||
Hi-Vis Yes | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 17353 Type:B3, 2013 + A1:2016, EN 14404 Level 1/Type 2, EN 343, 2003 + A1:2019, EN ISO 20471 | ||
Resistance Features Anti-Static | ||
Inside Leg 80cm | ||
Knee Pad Pocket Yes | ||
豁免
- COO (Country of Origin):
- MG
The Cepovett Safety Porak Zip Coverall is a durable, flame resistant workwear designed for high risk industrial environments, featuring antistatic properties for enhanced safety. Its press stud closure, multiple secure pockets, and integrated dosimeter holders provide functionality without compromising protection. Crafted from a 320 gram blend of cotton, polyester, and antistatic fibres, it ensures comfort and durability. It is compliant with ATEX, EN 17353 Type: B2, EN 1149-5, EN 61482-2 APC 1, EN ISO 11612 A1 B1 C1 E3 F1, EN ISO 11611 A1 Class 1 and EN 13034 Type 6 standards.
Back flap pocket with concealed press studs
50mm retro reflective bands
Elastic back
Adjustable press stud cuffs