暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 314-599
- 製造零件編號:
- FR28BKRS
- 製造商:
- Portwest
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Portwest | |
| Product Type | Overall | |
| Size | S | |
| Colour | Black | |
| Standards/Approvals | EN 1149 -5, EN ISO 11611 Class 2 (A1+A2), EN 17353 Type B2 (TESTING IN PROGRESS), EN ISO 11612 (A1+A2, B1, C1, F1) | |
| Number of Pockets | 10 | |
| Chest Size | 110 cm | |
| Material | Carbon Fibre, Cotton | |
| Resistance Features | Flame Retardant | |
| Inside Leg | 800mm | |
| Length | 430mm | |
| 選取全部 | ||
|---|---|---|
品牌 Portwest | ||
Product Type Overall | ||
Size S | ||
Colour Black | ||
Standards/Approvals EN 1149 -5, EN ISO 11611 Class 2 (A1+A2), EN 17353 Type B2 (TESTING IN PROGRESS), EN ISO 11612 (A1+A2, B1, C1, F1) | ||
Number of Pockets 10 | ||
Chest Size 110 cm | ||
Material Carbon Fibre, Cotton | ||
Resistance Features Flame Retardant | ||
Inside Leg 800mm | ||
Length 430mm | ||
豁免
- COO (Country of Origin):
- BD
The Portwest Lightweight, flame-resistant coverall offers superior protection against radiant, convective, and contact heat, making it ideal for welding environments. Featuring Class 2 welding protection, it ensures safety and comfort. The coverall includes a rule pocket and two back patch pockets for added convenience and utility. Perfect for professionals seeking durability and functionality in hazardous work conditions.
Hook and loop cuffs for a secure fit
Side access openings
Sleeve pocket