- RS庫存編號:
- 227-4851
- 製造零件編號:
- HX0036
- 製造商:
- Metrix
此產品已停售
- RS庫存編號:
- 227-4851
- 製造零件編號:
- HX0036
- 製造商:
- Metrix
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Metrix HX0036 is a Probix adapter used to linearize temperature measurements from a Pt100 platinum probe. The ratio and the unit of measurement are managed automatically by SCOPIX.
Measurement coefficient 2 mV/°C
Measurement range -100°C to + 500°C
Typical accuracy ± 1 % ± 1,5°C
Measurement category 30V CAT I
Measurement range -100°C to + 500°C
Typical accuracy ± 1 % ± 1,5°C
Measurement category 30V CAT I
規格
屬性 | 值 |
---|---|
Adapter Type | Temperature Adapter |
Oscilloscope Type | Digital |
For Use With | SCOPIX Oscilloscopes |
Model Number p | HX0036 |