Vishay VOM617AT DC Input Optocoupler, Surface, 4-Pin SOP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 50 件)*

TWD545.00

(不含稅)

TWD572.00

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 100 件準備從其他地點送貨
  • 最終 1,900 件從 2026年11月17日 起發貨

單位
每單位
每包*
50 - 700TWD10.90TWD545.00
750 - 1450TWD10.70TWD535.00
1500 +TWD10.50TWD525.00

* 參考價格

包裝方式:

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

個 (每包:5個)

TWD99.00

(不含稅)

TWD103.95

(含稅)

RS庫存編號:
818-4507
製造零件編號:
VOM617AT
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.6V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

3μs

Maximum Input Current

60mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

600%

Standards/Approvals

CQC GB8898-2011, cUL, DIN EN 60747-5-5 (VDE 0884-5), EN 60950-1, FIMKO EN 60065, GB4943.1-2001, UL1577

Typical Fall Time

3μs

Minimum Current Transfer Ratio

50%

Series

VOM

Automotive Standard

No

COO (Country of Origin):
CN

Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor


Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation

Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar

Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。