Lite-On LTV-354T AC Input Optocoupler, Surface, 4-Pin Mini-Flat
- RS庫存編號:
- 691-2072
- 製造零件編號:
- LTV-354T
- 製造商:
- Lite-On
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
TWD117.00
(不含稅)
TWD122.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 210 件準備從其他地點送貨
- 加上 47,400 件從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 740 | TWD11.70 | TWD117.00 |
| 750 - 1490 | TWD11.50 | TWD115.00 |
| 1500 + | TWD11.40 | TWD114.00 |
* 參考價格
- RS庫存編號:
- 691-2072
- 製造零件編號:
- LTV-354T
- 製造商:
- Lite-On
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lite-On | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | AC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 4% | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | UL, CSA | |
| Series | LTV | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Lite-On | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type AC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 4% | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 3μs | ||
Standards/Approvals UL, CSA | ||
Series LTV | ||
Automotive Standard No | ||
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
相關連結
- Lite-On LTV-354T AC Input Optocoupler 4-Pin Mini-Flat
- Lite-On LTV-356T DC Input Optocoupler 4-Pin Mini-Flat
- Lite-On LTV-357T DC Input Optocoupler 4-Pin Mini-Flat
- Lite-On LTV-352T DC Input Optocoupler 4-Pin Mini-Flat
- Lite-On LTV-814S-TA1 AC Input Optocoupler 4-Pin SMT
- Lite-On LTV-814 AC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-816S DC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-3150 DC Input Optocoupler 8-Pin DIP