Vishay VO2631-X017T 2-Channel Optocoupler, 8-Pin Surface Mount
- RS庫存編號:
- 257-6942
- 製造零件編號:
- VO2631-X017T
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 1000 件)*
TWD52,100.00
(不含稅)
TWD54,700.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 1000 + | TWD52.10 | TWD52,100.00 |
* 參考價格
- RS庫存編號:
- 257-6942
- 製造零件編號:
- VO2631-X017T
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Series | VO | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Series VO | ||
The Vishay 10 MBd optocoupler utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open drain NMOS-transistor output, providing less leakage compared to an open collector Schottky clamped transistor output. The internal shield provides a guaranteed common mode transient immunity of 5 kV/μs. The use of a 0.1 μF bypass capacitor connected between pin 5 and 8 is recommended.
+5 V CMOS compatibility
Pure tin leads
Guaranteed AC and DC performance over temperature
Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S) L56requirements
相關連結
- Vishay VO2631-X017T 2-Channel Optocoupler, 8-Pin Surface Mount
- Vishay VO3150A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VOH263A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VO2601-X017T Optocoupler, 8-Pin Surface Mount
- Vishay VOWH260A-X017T DC Input Optocoupler 8-Pin Surface Mount
- Vishay VOH260A-X017T DC Input Optocoupler 8-Pin Surface Mount
- Vishay DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VO2631 Optocoupler 8-Pin DIP