Vishay LH1522AB 2-Channel Optocoupler, Through Hole, 8-Pin DIP
- RS庫存編號:
- 180-8819
- 製造零件編號:
- LH1522AB
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
TWD367.00
(不含稅)
TWD385.36
(含稅)
訂單超過 $1,300.00 免費送貨
正在逐步停售
- 最終 1,600 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 12 | TWD183.50 | TWD367.00 |
| 14 - 24 | TWD178.50 | TWD357.00 |
| 26 + | TWD176.00 | TWD352.00 |
* 參考價格
- RS庫存編號:
- 180-8819
- 製造零件編號:
- LH1522AB
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.45V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1577 | |
| Series | LH1522 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.45V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1577 | ||
Series LH1522 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay LH1522 dual 1 Form A relays are SPST normally open switches that can replace electromechanical relays in many applications. Its constructed using a GaAIAs LED for actuation control and MOSFET switches for the output.
Isolation test voltage 5300 VRMS
Current limit protection
Clean bounce free switching
Low power consumption
相關連結
- Vishay 2-Channel Optocoupler 8-Pin DIP
- Vishay MCT62H 2-Channel Optocoupler 8-Pin DIP
- Vishay ILD615-3 2-Channel Optocoupler Through Hole, 8-Pin DIP
- Vishay ILD615-4 4-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay ILD2 DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay K825P DC Input 4-Channel Optocoupler 8-Pin DIP
- Vishay LH1512BB DC Input 2-Channel Optocoupler 8-Pin DIP