Vishay LH1500AT AC/DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS庫存編號:
- 180-8794
- 製造零件編號:
- LH1500AT
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD361.00
(不含稅)
TWD379.05
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 475 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 10 | TWD72.20 | TWD361.00 |
| 15 - 20 | TWD70.40 | TWD352.00 |
| 25 + | TWD69.20 | TWD346.00 |
* 參考價格
- RS庫存編號:
- 180-8794
- 製造零件編號:
- LH1500AT
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.45V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 0.13ms | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 0.05ms | |
| Standards/Approvals | UL1577 | |
| Series | LH1500 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.45V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC/DC | ||
Typical Rise Time 0.13ms | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 0.05ms | ||
Standards/Approvals UL1577 | ||
Series LH1500 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay LH1500 solid state relay is robust, ideal for telecom and ground fault applications. It is constructed using a GaAlAs LED for actuation control and MOSFETs for the switch output.
Current limit protection
Isolation test voltage 5300 VRMS
Load voltage 350 V
Clean bounce free switching
Low power consumption
相關連結
- Vishay AC/DC Input Optocoupler 6-Pin DIP
- Vishay H11AA1 AC Input Optocoupler 6-Pin DIP-6
- Vishay AC Input 2-Channel Optocoupler 6-Pin DIP
- Vishay IL250 AC Input 2-Channel Optocoupler 6-Pin DIP
- Vishay DC Input Optocoupler 6-Pin DIP
- Vishay BRT21H DC Input Optocoupler 6-Pin DIP
- Vishay IL4118 DC Input Optocoupler 6-Pin DIP
- Vishay LH1518AT DC Input Optocoupler 6-Pin DIP