Vishay SFH6206-3 AC Input Optocoupler, Through Hole, Surface, 4-Pin Surface Mount
- RS庫存編號:
- 180-7249
- 製造零件編號:
- SFH6206-3
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 180-7249
- 製造零件編號:
- SFH6206-3
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Mount Type | Through Hole, Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 320% | |
| Standards/Approvals | BSI EN 60950, GB4943.1-2011, EN 60065, CSA 93751, UL1577, DIN EN 60747-5-5 (VDE 0884-5), CQC GB8898-2011 | |
| Minimum Current Transfer Ratio | 40% | |
| Typical Fall Time | 2μs | |
| Series | SFH | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Mount Type Through Hole, Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 320% | ||
Standards/Approvals BSI EN 60950, GB4943.1-2011, EN 60065, CSA 93751, UL1577, DIN EN 60747-5-5 (VDE 0884-5), CQC GB8898-2011 | ||
Minimum Current Transfer Ratio 40% | ||
Typical Fall Time 2μs | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay SFH6206 feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These coupler have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.
Good CTR linearity depending on forward current
Low saturation voltage
Fast switching times
Low CTR degradation
相關連結
- Vishay AC Input Optocoupler Surface, 4-Pin Surface Mount
- Vishay SFH6206-2T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-1T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-3T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-1T AC Input Optocoupler 4-Pin SMD
- Vishay AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-2 Optocoupler 4-Pin Surface Mount
- Vishay AC Input Optocoupler 4-Pin PDIP