Broadcom 6N140A DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS庫存編號:
- 334-865
- 製造零件編號:
- 6N140A
- 製造商:
- Broadcom
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件, 每包1個)*
TWD4,296.00
(不含稅)
TWD4,510.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 81 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 |
|---|---|
| 1 + | TWD4,296.00 |
* 參考價格
- RS庫存編號:
- 334-865
- 製造零件編號:
- 6N140A
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Open Collector | |
| Maximum Forward Voltage | 1V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 1500V | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 15% | |
| Standards/Approvals | MIL-PRF-38534 Class H and K, DLA, QML-38534 | |
| Typical Fall Time | 10ns | |
| Minimum Current Transfer Ratio | 3% | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Open Collector | ||
Maximum Forward Voltage 1V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 1500V | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 15% | ||
Standards/Approvals MIL-PRF-38534 Class H and K, DLA, QML-38534 | ||
Typical Fall Time 10ns | ||
Minimum Current Transfer Ratio 3% | ||
Automotive Standard No | ||
The Broadcom Optocoupler are single, dual, and quad channel, hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range and can be purchased as either commercial product. Each channel contains a GaAsP light emitting diode that is optically coupled to an integrated high gain photon detector.
Five hermetically sealed package configurations
Performance guaranteed over full military temperature range of -55 degree C to 125 degree C
Low input current requirement
High current transfer ratio
Low output saturation voltage
相關連結
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom AC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-0601 DC Input Optocoupler 8-Pin DIP-8
- Broadcom HCNW2211-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNR200-000E DC Input Optocoupler 8-Pin DIP
- Broadcom 6N139-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW3120-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCNW2601-000E DC Input Optocoupler 8-Pin DIP