Broadcom ACPL-333J-500E DC Input 2-Channel Optocoupler, Surface, 16-Pin SO-16

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 組,共 1 件)*

TWD234.00

(不含稅)

TWD245.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1,602 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

膠帶
每膠帶
1 - 9TWD234.00
10 - 99TWD211.00
100 - 499TWD195.00
500 - 999TWD181.00
1000 +TWD162.00

* 參考價格

包裝方式:
RS庫存編號:
242-553
製造零件編號:
ACPL-333J-500E
製造商:
Broadcom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.95V

Packaging

Tape & Reel

Number of Channels

2

Number of Pins

16

Package Type

SO-16

Input Current Type

DC

Typical Rise Time

50ns

Maximum Input Current

20mA

Isolation Voltage

5000Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Typical Fall Time

50ns

Standards/Approvals

IEC/EN/DIN EN 60747-5-5, CSA, UL1577

Series

ACPL-333J

Automotive Standard

No

The Broadcom Optocoupler is an advanced, easy-to-use intelligent gate driver with a 2.5 A output current. It simplifies IGBT VCE fault protection, making it compact, affordable, and easy to implement. Key features include integrated VCE detection, under-voltage lockout (UVLO), "soft" IGBT turn-off, isolated open collector fault feedback, active Miller clamping, and auto-fault reset. These features provide maximum design flexibility and ensure robust circuit protection.

2.0 A minimum peak output current

250 ns maximum propagation delay over temperature range

1.7A Active Miller Clamp

Desaturation detection

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。