Broadcom ACSL-6310-50TE DC Input 3-Channel Optocoupler, Surface, 16-Pin SOIC
- RS庫存編號:
- 242-551
- 製造零件編號:
- ACSL-6310-50TE
- 製造商:
- Broadcom
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 1 件)*
TWD286.00
(不含稅)
TWD300.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1,499 件從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
膠帶 | 每膠帶 |
|---|---|
| 1 - 9 | TWD286.00 |
| 10 - 99 | TWD258.00 |
| 100 - 499 | TWD238.00 |
| 500 - 999 | TWD221.00 |
| 1000 + | TWD198.00 |
* 參考價格
- RS庫存編號:
- 242-551
- 製造零件編號:
- ACSL-6310-50TE
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Digital | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 3 | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 35ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 2500Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 12ns | |
| Standards/Approvals | UL1577, CSA Component Acceptance Notice 5A, IEC/EN/DIN EN 60747-5-5 | |
| Series | ACSL-6xx0 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Digital | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 3 | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 35ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 2500Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 12ns | ||
Standards/Approvals UL1577, CSA Component Acceptance Notice 5A, IEC/EN/DIN EN 60747-5-5 | ||
Series ACSL-6xx0 | ||
Automotive Standard No | ||
The Broadcom Optocoupler are high-speed, isolated, multi-channel, and bi-directional, designed for full-duplex and bidirectional isolated data transfer. These devices integrate multiple optocouplers in a monolithic form using patented process technology. They offer efficient communication capabilities in Compact surface-mount packages, making them Ideal for applications requiring reliable isolation and high-speed data transfer.
16 pin narrow body SOIC package for triple and quad channels
LSTTL/TTL compatible
High speed 15 MBd typical
相關連結
- Broadcom ACSL-6310-00TE DC Input 3-Channel Optocoupler 16-Pin SOIC
- Broadcom ACSL-6400-50TE DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom DC Input 3-Channel Optocoupler 16-Pin SOIC
- Broadcom DC Input 4-Channel Optocoupler 16-Pin SO
- Broadcom ACSL-6400-00TE DC Input 4-Channel Optocoupler 16-Pin SOIC
- Broadcom ACSL-6210-00RE DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACSL-7210-00RE DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC