Broadcom ACPL-M61L-500E AC/DC Input Optocoupler, Surface, 5-Pin Tubular
- RS庫存編號:
- 242-543
- 製造零件編號:
- ACPL-M61L-500E
- 製造商:
- Broadcom
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加20件可節省10%
查看批量定價選項小計(1 組,共 2 件)*
TWD220.00
(不含稅)
TWD231.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4,382 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 2 - 18 | TWD110.00 | TWD220.00 | - |
| 20 - 198 | TWD99.00 | TWD198.00 | 10% |
| 200 - 998 | TWD92.00 | TWD184.00 | 16% |
| 1000 - 1998 | TWD85.00 | TWD170.00 | 22% |
| 2000 + | TWD76.50 | TWD153.00 | 30% |
* 參考價格
- RS庫存編號:
- 242-543
- 製造零件編號:
- ACPL-M61L-500E
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 5 | |
| Package Type | Tubular | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 12ns | |
| Maximum Input Current | 8mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 12ns | |
| Standards/Approvals | CSA, IEC/EN/DIN EN 60747-5-5, UL 1577 | |
| Series | ACPL-x6xL | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 5 | ||
Package Type Tubular | ||
Input Current Type AC/DC | ||
Typical Rise Time 12ns | ||
Maximum Input Current 8mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 12ns | ||
Standards/Approvals CSA, IEC/EN/DIN EN 60747-5-5, UL 1577 | ||
Series ACPL-x6xL | ||
Automotive Standard No | ||
The Broadcom Low-power digital optocouplers combine an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. The optocoupler
consumes low power, at maximum 1.3 mA IDD current per channel across temperature. With a forward LED current as low as 1.6 mA, most microprocessors can directly drive the LED.
RoHS compliant
CSA approval
相關連結
- Broadcom ACPL-M61L-000E AC/DC Input Optocoupler 5-Pin Tubular
- Broadcom ACPL-M61L-060E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-214-500E AC Input Optocoupler 4-Pin SOIC
- Broadcom HCPL-0201-500E AC Input Optocoupler 8-Pin Tubular
- Broadcom HCNW4503-500E AC/DC Input Optocoupler 8-Pin Tubular
- Broadcom ACPL-244-500E AC Input 4-Channel Optocoupler 16-Pin SOIC
- Broadcom ACPL-224-500E AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-3120-500E AC/DC Input Optocoupler 8-Pin Tubular