Vishay VOMA617A-3X001T DC Input Optocoupler, Surface, 4-Pin SOP-4
- RS庫存編號:
- 228-066
- 製造零件編號:
- VOMA617A-3X001T
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 5 件)*
TWD313.00
(不含稅)
TWD328.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
- 加上 1,865 件從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 45 | TWD62.60 | TWD313.00 |
| 50 - 95 | TWD59.20 | TWD296.00 |
| 100 - 495 | TWD55.00 | TWD275.00 |
| 500 - 995 | TWD50.60 | TWD253.00 |
| 1000 + | TWD49.00 | TWD245.00 |
* 參考價格
- RS庫存編號:
- 228-066
- 製造零件編號:
- VOMA617A-3X001T
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP-4 | |
| Input Current Type | DC | |
| Typical Rise Time | 2.3μs | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | DIN EN 60747-5-5 (VDE 0884-5), UL1577, cUL 1577, CQC GB4943.1-2011 | |
| Typical Fall Time | 3.2μs | |
| Series | VOMA617A | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP-4 | ||
Input Current Type DC | ||
Typical Rise Time 2.3μs | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals DIN EN 60747-5-5 (VDE 0884-5), UL1577, cUL 1577, CQC GB4943.1-2011 | ||
Typical Fall Time 3.2μs | ||
Series VOMA617A | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The Vishay Infrared Emitting Diode is optically coupled to a silicon Planar phototransistor detector, all housed in a Compact 4 pin mini flat package. It offers a high current transfer ratio at low input currents, ensuring efficient signal transmission. Additionally, it features low coupling capacitance and high isolation voltage, making it Ideal for isolating electrically separated circuits. Designed for high reliability applications, this coupling device is particularly suited for automotive systems and industrial environments where signal integrity and isolation are critical.
AEC Q101 qualified
High CTR with low input current
SOP 4 low profile package
相關連結
- Vishay DC Input Optocoupler 4-Pin SOP-4
- Vishay VOMA617A-8X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOMA617A-4X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-3X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM618A-3X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM619A-3X001T DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay Optocoupler 4-Pin SOP