Broadcom ACFJ-3262-000E DC Input 2-Channel Optocoupler, Surface, 18-Pin SO
- RS庫存編號:
- 227-919
- 製造零件編號:
- ACFJ-3262-000E
- 製造商:
- Broadcom
小計(1 件)*
TWD132.00
(不含稅)
TWD138.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1,395 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD132.00 |
* 參考價格
- RS庫存編號:
- 227-919
- 製造零件編號:
- ACFJ-3262-000E
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 18 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 7ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CAN/CSA-C22.2 No. 62368-1, UL1577, IEC/EN 60747-5-5 | |
| Typical Fall Time | 7ns | |
| Series | ACFJ-3262 | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 18 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 7ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CAN/CSA-C22.2 No. 62368-1, UL1577, IEC/EN 60747-5-5 | ||
Typical Fall Time 7ns | ||
Series ACFJ-3262 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Broadcom 10A dual channel gate drive optocoupler device in the SO-24 package designed for high voltage, space constrained industrial applications like the motor drives and inverters. The new package features 600V CTI mould which reduces the creepage requirement due to high insulation voltage in a compact footprint.
Dual channel with 2.8mm creepage between channels
600V CTI mould
Dual rail to rail outputs for separate source and sink
95ns max propagation delay
相關連結
- Broadcom ACFJ-3262T-000E DC Input 2-Channel Optocoupler 18-Pin SO
- Broadcom ACFJ-332B-000E AC/DC Input 2-Channel Optocoupler 24-Pin SO-24
- Broadcom ACFJ-332BT-000E AC/DC Input 2-Channel Optocoupler 24-Pin SO-24
- Broadcom ACFJ-3531T-000E AC/DC Input Optocoupler 24-Pin SO-24
- Broadcom ACFL-6211T-000E DC Input 2-Channel Optocoupler 12-Pin SO
- Broadcom ACPL-355JC-000E DC Input 2-Channel Optocoupler 16-Pin SO-16
- Broadcom ACPL-M75N-000E Optocoupler 5-Pin SO
- Broadcom ACPL-W349-000E Optocoupler 6-Pin SO