Midas 2.42 in Yellow OLED Display 128 x 64 pixel COT Multi
- RS庫存編號:
- 625-725
- 製造零件編號:
- MCOT128064HV-YM
- 製造商:
- Midas
小計(1 件)*
TWD1,022.00
(不含稅)
TWD1,073.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,022.00 |
* 參考價格
- RS庫存編號:
- 625-725
- 製造零件編號:
- MCOT128064HV-YM
- 製造商:
- Midas
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Midas | |
| Product Type | OLED Display | |
| Diagonal Display Size | 2.42in | |
| Viewing Area Dimensions | 55.01 x 27.49 mm | |
| Screen Resolution | 128 x 64 pixel | |
| Interface Type | Multi | |
| Contrast Ratio | 10000:1 | |
| External Depth | 2mm | |
| Driver Mounting | COT | |
| Minimum Operating Temperature | -40°C | |
| External Width | 60.50mm | |
| External Height | 37mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Display Colour | Yellow | |
| Forward Current | 10μA | |
| Series | MCOT128064HV-YM | |
| 選取全部 | ||
|---|---|---|
品牌 Midas | ||
Product Type OLED Display | ||
Diagonal Display Size 2.42in | ||
Viewing Area Dimensions 55.01 x 27.49 mm | ||
Screen Resolution 128 x 64 pixel | ||
Interface Type Multi | ||
Contrast Ratio 10000:1 | ||
External Depth 2mm | ||
Driver Mounting COT | ||
Minimum Operating Temperature -40°C | ||
External Width 60.50mm | ||
External Height 37mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Display Colour Yellow | ||
Forward Current 10μA | ||
Series MCOT128064HV-YM | ||
- COO (Country of Origin):
- TW
The Midas OLED Display is 2.42 inches in diagonal size with Chip-on-Glass construction. It features a yellow-on-black appearance and supports I²C, Parallel, and SPI interfaces, offering excellent contrast and versatile connectivity for a range of display needs.
Construction Chip-on-glass
Controller SSD1309
相關連結
- Midas 2.42 in Passive matrix White OLED Display 128 x 64 pixel COT Multi
- Midas Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas Passive matrix White OLED Display 128 x 64 pixel COT Multi
- Midas 1.5 in Passive matrix 262144 Million OLED Display 128 x 128 pixel COT Multi
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
- Midas 2.42 in Passive matrix Yellow OLED Display 128 x 64 pixel TAB I2C SPI
- Midas Passive matrix Yellow OLED Display 256 x 64 pixel COT Parallel, SPI
- Midas 0.91 in Passive matrix White OLED Display 128 x 32 pixel COT SPI