RS PRO SMD Non-Resettable Surface Mount Fuse 30A, 48V
- RS庫存編號:
- 252-2153
- 製造商:
- RS PRO
單價 個 (每包:50個)**
TWD12.80
(不含稅)
TWD13.44
(含稅)
3800 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD1,300.00 (未稅) 即可享受 免費 送貨服務
即時庫存查詢
單位 | 每單位 | 每包** |
---|---|---|
50 + | TWD12.80 | TWD640.00 |
** 參考價格
- RS庫存編號:
- 252-2153
- 製造商:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO SMD LTCC Ceramic Fast Acting Fuse (1206)
A ceramic fast acting SMD fuse (fast blow fuse) intended to protect against short circuits, power surges and mismatched loads to avoid permanent damage to sensitive electronics and electrical systems.
Fast acting fuses are the most common and effective way to protect electronic equipment reacting quicker than other types of fuses and reducing the damage from heat, electrical and magnetic damage from power surges.
A lightweight and surface mount (SMD) 1206 fuse designed for direct attachment to the circuit board saving weight and valuable space.
Commonly used in battery packs the SMD fast acting fuse is suitable for a wide range of applications, including:
Fast acting fuses are the most common and effective way to protect electronic equipment reacting quicker than other types of fuses and reducing the damage from heat, electrical and magnetic damage from power surges.
A lightweight and surface mount (SMD) 1206 fuse designed for direct attachment to the circuit board saving weight and valuable space.
Commonly used in battery packs the SMD fast acting fuse is suitable for a wide range of applications, including:
Notebook computers and Laptops
Portable electronics
Wireless base station
Networking
Telecom systems
Battery management systems (battery packs)
Portable electronics
Wireless base station
Networking
Telecom systems
Battery management systems (battery packs)
Features and Benefits
- LTCC (Low Temperature Co-Fired Ceramic)
- High degree of inrush current capability
- Precise melting time
- Surface mount fuse
- Breaking capacity of 150 A @ 48 V dc
- Operating temperature range of -55°C to +125°C
- Dimensions of 3.1 x 1.6 x 0.9 mm
Standards and Approvals: AEC-Q200, RoHS/ REACH compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
屬性 | 值 |
---|---|
Current Rating | 30A |
Voltage Rating | 48V |
Fuse Speed | Fast Acting |
Body Material | Ceramic |
Body Length | 3.1mm |
Body Width | 1.6mm |
Body Height | 0.9mm |
Breaking Capacity at Maximum Voltage Rating | 150 A @ 48 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 3.1 x 1.6 x 0.9mm |