Pilz 6L000013 Series Interlock Safety Switch, 250V dc, 3 NC
- RS庫存編號:
- 340-407
- 製造零件編號:
- 6L000013
- 製造商:
- Pilz
小計(1 件)*
TWD7,111.00
(不含稅)
TWD7,466.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,111.00 |
* 參考價格
- RS庫存編號:
- 340-407
- 製造零件編號:
- 6L000013
- 製造商:
- Pilz
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pilz | |
| Product Type | Safety Switch | |
| Safety Contacts | 3 NC | |
| Sensor Principle | Interlock | |
| Switching Current | 1.5A | |
| Series | 6L000013 | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| IP Rating | IP67 | |
| Width | 42mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | DGUV, CE, CSA, UKCA, CCC | |
| Length | 192mm | |
| Depth | 44mm | |
| 選取全部 | ||
|---|---|---|
品牌 Pilz | ||
Product Type Safety Switch | ||
Safety Contacts 3 NC | ||
Sensor Principle Interlock | ||
Switching Current 1.5A | ||
Series 6L000013 | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
IP Rating IP67 | ||
Width 42mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals DGUV, CE, CSA, UKCA, CCC | ||
Length 192mm | ||
Depth 44mm | ||
豁免
- COO (Country of Origin):
- HU
The Pilz mechanical safety gate system PSENmech uses a magnetic force interlock principle. It includes 1 normally closed (N/C) contact for interlocking and 3 normally closed (N/C) contacts for guard locking. The system operates with a 24 V AC/DC supply voltage, offering secure and efficient safety functionality for industrial gate applications.
CE and UKCA approved
IP67 rating
RoHS compliant