Schneider Electric 1.25kA Neutral Link
- RS庫存編號:
- 358-106
- 製造零件編號:
- LV481918
- 製造商:
- Schneider Electric
小計(1 件)*
TWD13,406.00
(不含稅)
TWD14,076.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,406.00 |
* 參考價格
- RS庫存編號:
- 358-106
- 製造零件編號:
- LV481918
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Neutral Link | |
| Current Rating | 1.25kA | |
| Standards/Approvals | REACH, WEEE, EU RoHS, RoHS | |
| Series | FuPacT GS | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Neutral Link | ||
Current Rating 1.25kA | ||
Standards/Approvals REACH, WEEE, EU RoHS, RoHS | ||
Series FuPacT GS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Neutral Link is an accessory classified as a separate part and serves as a connection accessory. It is compatible with the FuPacT FuPacT GS GSD1250 switch-disconnector-fuse model. It is designed for internal mounting.
Screw terminals for connection
RoHS compliant
Toxic heavy metal free
相關連結
- Socomec 1250A Neutral Link
- Schneider Electric 160A Neutral Link
- Schneider Electric 400A Neutral Link
- Schneider Electric 250A Neutral Link
- Schneider Electric 600A Neutral Link for BS Fuses, 8.5 mm x 47 mm
- Schneider Electric 250A Neutral Link for BS Fuses, 6.5 mm x 38 mm
- Socomec 400A Neutral Link
- Socomec 315A Neutral Link