Eaton 800A Neutral Link x 10 mm
- RS庫存編號:
- 245-825
- 製造零件編號:
- 1319486 QSAN400/630/800A
- 製造商:
- Eaton
小計(1 件)*
TWD7,740.00
(不含稅)
TWD8,127.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,740.00 |
* 參考價格
- RS庫存編號:
- 245-825
- 製造零件編號:
- 1319486 QSAN400/630/800A
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Neutral Link | |
| Height | 10mm | |
| Standards/Approvals | CE, RoHS | |
| Series | QSAN400 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Neutral Link | ||
Height 10mm | ||
Standards/Approvals CE, RoHS | ||
Series QSAN400 | ||
豁免
- COO (Country of Origin):
- GB
The Eaton neutral link is a vital accessory designed for seamless integration in industrial applications. Engineered for high performance, this component ensures efficient conduction and significantly aids in the reduction of electrical disturbances. Built to withstand demanding environments, it caters to multiple settings while maintaining optimal safety and compliance with stringent standards. The product's robust construction and thoughtful design ensure not only durability but also ease of installation and maintenance, making it an essential part of any low-voltage switch technology application.
Direct neutral conductor optimising electrical distribution
Lightweight design ensures ease of handling and installation
Constructed to meet high standards of corrosion resistance
Designed for side mounting, enhancing installation versatility
Robust performance within a wide temperature range
Compliance with CE standards guarantees safety and reliability
Efficient heat dissipation capabilities, promoting longevity
Meets stringent product standard requirements for thermal stability