Siemens IE Ethernet Switch

小計(1 件)*

TWD223,929.00

(不含稅)

TWD235,125.45

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD223,929.00

* 參考價格

RS庫存編號:
282-3360
製造零件編號:
6GK5334-3TS00-3AR3
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Ethernet Switch

Switch Type

IE

Width

446mm

Depth

374.8mm

Standards/Approvals

cULus

Height

43.6mm

COO (Country of Origin):
DE
The Siemens Managed layer 2 IE switch, designed for 19 inch rack mounting. It features LED diagnostics and error signalling contact, with a select and set button for ease of operation. Operating as a PROFINET IO device, it offers network management capabilities and includes an integrated redundancy manager for enhanced reliability. Office features such as RSTP, VLAN, and IGMP are supported, with CLP included in the scope of supply. The switch is powered by a 230 V AC power supply.

Multiport mirroring

IP20 degree protection

Design of the removable storage

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。