Phoenix Contact Managed 16 Port Ethernet Switch
- RS庫存編號:
- 224-9858
- Distrelec 貨號:
- 303-16-988
- 製造零件編號:
- 2702905
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD47,602.00
(不含稅)
TWD49,982.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD47,602.00 |
* 參考價格
- RS庫存編號:
- 224-9858
- Distrelec 貨號:
- 303-16-988
- 製造零件編號:
- 2702905
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 14 | |
| Depth | 119mm | |
| Width | 85mm | |
| Standards/Approvals | REACH, UL, RoHS | |
| Height | 130mm | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 14 | ||
Depth 119mm | ||
Width 85mm | ||
Standards/Approvals REACH, UL, RoHS | ||
Height 130mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FL series have industrial Ethernet switch with 10/100 mbps transmission speed. This switch have 14 numbers of RJ45 ports. This switch have data receive, link status signal LED.
Configuration memory
Easy and fast start up
IP degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
相關連結
- Phoenix Contact Managed 16 Port Ethernet Switch
- Phoenix Contact Managed 16 Port Industrial Ethernet Switch
- Phoenix Contact FL SWITCH EP6416-HV Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6412-4GSFP-LV Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6412-4GSFP-HV Managed 16 Port Ethernet Switch
- Phoenix Contact Managed Switch 8 Port Ethernet Switch
- Phoenix Contact Managed 8 Port Ethernet Switch
- Phoenix Contact Managed 5 Port Ethernet Switch