Siemens Unmanaged 5 Port Ethernet Switch
- RS庫存編號:
- 202-3792
- Distrelec 貨號:
- 302-61-547
- 製造零件編號:
- 6GK5005-0BA10-1CA3
- 製造商:
- Siemens
小計(1 件)*
TWD13,778.00
(不含稅)
TWD14,466.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,778.00 |
* 參考價格
- RS庫存編號:
- 202-3792
- Distrelec 貨號:
- 302-61-547
- 製造零件編號:
- 6GK5005-0BA10-1CA3
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Standards/Approvals | CSA, RoHS, UL, CE | |
| Width | 40mm | |
| Height | 125mm | |
| Depth | 124mm | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Standards/Approvals CSA, RoHS, UL, CE | ||
Width 40mm | ||
Height 125mm | ||
Depth 124mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
Siemens Ethernet Switch, 5 x RJ45 Ports, 24V DC Supply Voltage - SCALANCE Series - 6GK5005-0BA10-1CA3
Quickly transfer data between your network devices using this Ethernet switch from Siemens. It comes with five RJ45 ports that allow you to connect multiple components at once for enhanced productivity. A supply voltage of 24V DC makes it suitable for use in low-voltage applications, while an IP30 rating means it's finger-safe and protected from tools and wires larger than 2.5mm in size. Thanks to its compact dimensions of 125 (H) x 40 (W) x 124mm (D), you can easily install this switch in tight spaces. You'll commonly find it used in server rooms and automotive applications.
Features & Benefits
• Maximum transmission speed of 100Mbps for quick data transfer
• Designed for DIN rail or wall mounting for versatile installation
• MTBF of 165 years for long-term performance
• Integrated LED indicators for ease of status monitoring
• Low power loss of 2W for energy efficiency
Can I use this switch in very hot environments?
Yes, this switch has a wide operating temperature range of -40°C to +75°C, so it's safe for use in demanding industrial settings.
相關連結
- Siemens Unmanaged 5 Port Ethernet Switch
- Siemens Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- D-Link 5-Port Industrial Fast Ethernet Unmanaged Switch Unmanaged 5 Port Ethernet Switch
- Molex IP20 Unmanaged Ethernet Switch Unmanaged 5 Port Industrial Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Molex IP20 Unmanaged PoE Ethernet Switch Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- D-Link 5-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 5 Port Switch