Planet IGS-6325-8T8S Managed Switch 8 Port RJ45 Power Over Ethernet

小計(1 件)*

TWD33,090.00

(不含稅)

TWD34,744.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD33,090.00

* 參考價格

RS庫存編號:
642-815
製造零件編號:
IGS-6325-8T8S
製造商:
Planet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Planet

Number of Ports

8

Product Type

RJ45

Switch Type

Managed Switch

Power Over Ethernet

Yes

Number of SFP Ports

8

Number of RJ-45 Ports

8

Model Number

IGS-6325-8T8S

Desktop/Rack Mount

Rack

Width

96mm

Depth

107mm

Height

152mm

Standards/Approvals

RoHS, IEEE 802.3ab 1000Base-T, IEEE 802.3u, 100BASE-TX, IEEE 802.3ab, FCC, 10BASE-T

COO (Country of Origin):
TW
The Planet Managed Ethernet Switch features 8 10/100/1000BASE-T Copper ports, 8 extra 100/1000/2500BASE-X SFP fiber ports and Layer 3 IP routing in a rugged IP30 metal case for stable operation in heavy industrial demanding environments. It can handle extremely large amounts of data in a secure topology linking to an industrial backbone or high capacity servers. It is capable of providing non-blocking switch fabric and wire-speed throughput as high as 56Gbps in the temperature range from -40 to 75 degrees C.

DIN rail and wall mountable designs

IP30 aluminium case

Supports 6000V DC Ethernet ESD protection

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。