Trendnet TPE-TG160G (UK) Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- RS庫存編號:
- 401-619
- 製造零件編號:
- TPE-TG160G (UK)
- 製造商:
- Trendnet
小計(1 件)*
TWD13,134.00
(不含稅)
TWD13,790.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,134.00 |
* 參考價格
- RS庫存編號:
- 401-619
- 製造零件編號:
- TPE-TG160G (UK)
- 製造商:
- Trendnet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Trendnet | |
| Number of Ports | 16 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 16 | |
| Model Number | TPE-TG160G (UK) | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, IEEE 802.3x, UL | |
| Height | 44mm | |
| Width | 440mm | |
| Depth | 210mm | |
| 選取全部 | ||
|---|---|---|
品牌 Trendnet | ||
Number of Ports 16 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 16 | ||
Model Number TPE-TG160G (UK) | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals CE, FCC, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, IEEE 802.3x, UL | ||
Height 44mm | ||
Width 440mm | ||
Depth 210mm | ||
- COO (Country of Origin):
- TW
The Trendnet 16-Port Gigabit PoE+ Switch s deliver up to 30W per port of PoE power and data over existing Ethernet cables. With PoE technology, users only need one set of cables to deliver both data and power. With this unmanaged PoE+ switch, network PoE and PoE+ devices, such as high-power wireless access points, PTZ and other advanced IP cameras, VoIP phone systems, IPTV decoders, access controls, and more.
IEEE 802.3af/at compliant
Smart Fans
Reduces equipment cost by delivering data and power over existing network cables
1U 19 inch rack mountable metal housing with brackets included
Internal power supply
Lifetime Warranty
相關連結
- Trendnet TPE-TG160G Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG262 (UK) Unmanaged 26 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG52(UK) Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG240G (UK) Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG240G Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG262 Unmanaged 26 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-BG380 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG44G Unmanaged 8 Port Ethernet Switch Power Over Ethernet