Exsys EX-3465 Network 4 Port Network Switch

小計(1 件)*

TWD6,811.00

(不含稅)

TWD7,151.55

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 1 個,準備發貨
單位
每單位
1 +TWD6,811.00

* 參考價格

RS庫存編號:
347-190
Distrelec 貨號:
125-20-071
製造零件編號:
EX-3465
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Number of Ports

4

Product Type

Network Switch

Switch Type

Network

Model Number

EX-3465

Desktop/Rack Mount

Desktop

Standards/Approvals

RoHS

Depth

87mm

Height

67mm

COO (Country of Origin):
TW
The Exsys SATA II Switch is designed to provide a high performance link between a single SATA II host port and 4 SATA devices ports. It is done by simply pressing the push button switch. It only allowed the selected device to be powered and cut off the powers of the other unselected devices. This will reduce the power consumption and make sure those devices are true off line to prevent from any accidental erasing data by virus or application software. It provides a keylock switch to prevent from any unauthorized changing the settings. It helps home of school users to manage the devices easily.

Switch with 1 Upstream to 4 Downstream SATA II or SAS ports

Easy to Fit in Normal PC Systems

Provides LEDs to Indicate the Active Drive

3.5 to 5.25 inch Bay form factor

Built in high speed SATA II signal switch

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。