Hirschmann SPR20-7TX/2FS-EEC Unmanaged 10 Port Ethernet Switch

小計(1 件)*

TWD33,192.00

(不含稅)

TWD34,851.60

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD33,192.00

* 參考價格

RS庫存編號:
313-507
製造零件編號:
942335031 SPR20-7TX/2FS-EEC
製造商:
Hirschmann
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hirschmann

Number of Ports

10

Product Type

Ethernet Switch

Number of USB Ports

1

Switch Type

Unmanaged

Model Number

SPR20-7TX/2FS-EEC

Number of RJ-45 Ports

7

Desktop/Rack Mount

Rack

Number of SFP Ports

2

Height

135mm

Width

56mm

Depth

117mm

Standards/Approvals

FCC, CE

豁免

COO (Country of Origin):
DE
The Hirschmann Spider Unmanaged Ethernet Rail Switch reliably transmit large amounts of data across any distance. These unmanaged switches have plug-and-play capabilities to allow for quick installation and startup without any tools to maximize uptime. It is an Industrial Ethernet Rail Switch with a fanless design and USB interface for configuration.

store and forward switching mode

LEDs for diagnostic functions

DIN Rail Mounting

IP40 metal housing

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。