Molex IP20 Unmanaged Ethernet Switch Unmanaged 8 Port Industrial Ethernet Switch
- RS庫存編號:
- 311-343
- 製造零件編號:
- 1120361003
- 製造商:
- Molex
小計(1 件)*
TWD8,167.00
(不含稅)
TWD8,575.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,167.00 |
* 參考價格
- RS庫存編號:
- 311-343
- 製造零件編號:
- 1120361003
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Model Number | IP20 Unmanaged Ethernet Switch | |
| Width | 46mm | |
| Height | 116mm | |
| Depth | 99.6mm | |
| Standards/Approvals | UL, FCC, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Model Number IP20 Unmanaged Ethernet Switch | ||
Width 46mm | ||
Height 116mm | ||
Depth 99.6mm | ||
Standards/Approvals UL, FCC, CE | ||
- COO (Country of Origin):
- TW
The Molex IP20 unmanaged Ethernet switch with 8 ports, supporting data speeds of 10/100/1000Mb. Provides simple and reliable network connectivity for industrial applications, offering efficient data handling and performance without the need for complex configuration.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
相關連結
- Molex IP20 Unmanaged Ethernet Switch Unmanaged 5 Port Industrial Ethernet Switch
- Molex IP20 Unmanaged PoE Ethernet Switch Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Molex 1120361001 Unmanaged 8 Port Industrial Ethernet Switch
- D-Link 5-Port Industrial Fast Ethernet Unmanaged Switch Unmanaged 5 Port Ethernet Switch
- D-Link 8-Port Industrial Fast Ethernet Unmanaged Switch Unmanaged 8 Port Ethernet Switch
- Molex IP20 Managed Ethernet Switch Managed 8 Port Industrial Ethernet Switch
- RS PRO RS-7016 Unmanaged Switch, Ethernet 16 Port Industrial Ethernet Switch
- RS PRO Unmanaged 4 Port Industrial Ethernet Switch