N-Tron NT-116-0000-0000 Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- RS庫存編號:
- 302-493
- 製造零件編號:
- NT-116-0000-0000
- 製造商:
- N-Tron
小計(1 件)*
TWD30,692.00
(不含稅)
TWD32,226.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 12 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD30,692.00 |
* 參考價格
- RS庫存編號:
- 302-493
- 製造零件編號:
- NT-116-0000-0000
- 製造商:
- N-Tron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | N-Tron | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Model Number | NT-116-0000-0000 | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 16 | |
| Height | 144.9mm | |
| Width | 50.5mm | |
| Depth | 95.1mm | |
| Standards/Approvals | IECEx UL 23.0092X and UL 23 ATEX 3128X, UL 121201 and CSA C22.2 No. 213 Class I, ATEX, Division 2 HazLoc, UL 61010 and C22.2 No. 61010 OrdLoc, IECEx Ex ec IIC T4 Gc | |
| Number of RS-485 Ports | 16 | |
| 選取全部 | ||
|---|---|---|
品牌 N-Tron | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Model Number NT-116-0000-0000 | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 16 | ||
Height 144.9mm | ||
Width 50.5mm | ||
Depth 95.1mm | ||
Standards/Approvals IECEx UL 23.0092X and UL 23 ATEX 3128X, UL 121201 and CSA C22.2 No. 213 Class I, ATEX, Division 2 HazLoc, UL 61010 and C22.2 No. 61010 OrdLoc, IECEx Ex ec IIC T4 Gc | ||
Number of RS-485 Ports 16 | ||
- COO (Country of Origin):
- US
The Red Lion Controls Unmanaged Ethernet Switch is ideal for industrial applications that demand dependable performance under harsh conditions. The compact 16-port device offers exceptional reliability and performance for a range of mission-critical applications including data acquisition, Ethernet I/O, and process control. Delivered in a rugged industrial metal enclosure, it provides 16 high performance 10/100BaseTX copper ports with full wire speed communications up to 3.2 Gb/s throughput for robust network support.
High shock and vibration tolerance
Slim space saving design
ESD and surge protection diodes on all ports
Store and forward technology
Supports full and half duplex operation
Full wire speed communications
相關連結
- N-Tron NT-110-FX2-SC00 Unmanaged Ethernet Switch 10 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch