WAGO 852 Unmanaged 8 Port Network Switch
- RS庫存編號:
- 286-393
- 製造零件編號:
- 852-112/000-001
- 製造商:
- WAGO
小計(1 件)*
TWD11,243.00
(不含稅)
TWD11,805.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 5 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD11,243.00 |
* 參考價格
- RS庫存編號:
- 286-393
- 製造零件編號:
- 852-112/000-001
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Network Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Model Number | 852 | |
| Number of RJ-45 Ports | 8 | |
| Height | 116mm | |
| Depth | 100mm | |
| Standards/Approvals | IEEE 802.3u 100Base-TX, IEEE 802.3 10Base-T, IEEE 802.1p Prioritization, CE, IEEE 802.3x Flow Control | |
| Width | 50mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Network Switch | ||
Number of Ports 8 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Model Number 852 | ||
Number of RJ-45 Ports 8 | ||
Height 116mm | ||
Depth 100mm | ||
Standards/Approvals IEEE 802.3u 100Base-TX, IEEE 802.3 10Base-T, IEEE 802.1p Prioritization, CE, IEEE 802.3x Flow Control | ||
Width 50mm | ||
- COO (Country of Origin):
- DE
The Wago unmanaged industrial ETHERNET switch has eight Fast ETHERNET ports for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection and automatic identification of the transmit and receive lines allow simple plug and-play operation, saving time and money during commissioning,
Front panel diagnostic LEDs
Supports Auto-MDI/MDI-X functions
Full/half-duplex transfer modes for each port
Store-and-forward switching method
Overvoltage protection
DIN-35 rail mounting
相關連結
- WAGO 852 Unmanaged 5 Port Network Switch
- WAGO WAGO 852-112 Managed Switch 8 Port Network Switch
- WAGO Unmanaged 5 Port Industrial Ethernet Switch
- WAGO 852-1116 Unmanaged 16 Port Switch
- WAGO Unmanaged 8 Port Industrial Ethernet Switch
- WAGO Unmanaged 5 Port Ethernet Switch
- WAGO Unmanaged 8 Port Ethernet Switch
- WAGO Unmanaged 16 Port Ethernet Switch