Brainboxes SW-7617 Unmanaged 17 Port Network Switch

小計(1 件)*

TWD9,387.00

(不含稅)

TWD9,856.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 9 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,387.00

* 參考價格

RS庫存編號:
166-808
Distrelec 貨號:
304-25-167
製造零件編號:
SW-7617
製造商:
Brainboxes
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brainboxes

Number of Ports

17

Product Type

Network Switch

Switch Type

Unmanaged

Power Over Ethernet

No

Network Speed

100Mbps

Model Number

SW-7617

Number of SFP Ports

1

Standards/Approvals

No

Height

180mm

Width

108mm

Depth

43mm

COO (Country of Origin):
GB
The Brainboxes Ethernet Switch is designed to enhance connectivity, offering a cost effective solution to streamline installations, simplify maintenance, and reduce wiring complexity. Available in fast ethernet and gigabit ethernet models, with optional SFP support, this switch comes in an industrial hardened metal enclosure, ensuring reliable operation in demanding environments while improving efficiency and reducing potential points of failure.

Adjustable DIN rail mount with grounding

Wide voltage input range

Wide operating temperature range from 40°C to +80°C

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。