Delta Electronics DVS Series DIN Rail, Wall Industrial Ethernet Switch, 8 RJ45 Ports, 1000Mbit/s Transmission, 12

小計(1 件)*

TWD4,947.00

(不含稅)

TWD5,194.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,947.00

* 參考價格

RS庫存編號:
281-2515
製造零件編號:
DVS-008R00
製造商:
Delta Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Delta Electronics

Transmission Speed

1000Mbit/s

RJ45 Ports

8

Fibre Port Type

Ethernet

Nominal Supply Voltage

12 → 48V dc

Mounting

DIN Rail, Wall

Series

DVS

豁免

COO (Country of Origin):
CN
The Delta Electronics unmanaged industrial FE Ethernet switch is compatible with various industrial protocols, including Ethernet/IP, profinet, CC-LINK IE and DNP 3.0. Compact size saves space in tiny areas and makes installation easy and fast.

Supports IEEE 802.1p based QoS for packet forwarding precedence
Transparent transmission of VLAN tagged packets

相關連結