Delta Electronics Unmanaged 8 Port Ethernet Switch
- RS庫存編號:
- 241-1645
- 製造零件編號:
- DVS-008I00
- 製造商:
- Delta Electronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 241-1645
- 製造零件編號:
- DVS-008I00
- 製造商:
- Delta Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Delta Electronics | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | EN 55022, UL 508, EN 62368-1, IEC 61000-6-4, IEC 61000-6-2 | |
| Height | 145.3mm | |
| Width | 45mm | |
| Depth | 108.7mm | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Delta Electronics | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals EN 55022, UL 508, EN 62368-1, IEC 61000-6-4, IEC 61000-6-2 | ||
Height 145.3mm | ||
Width 45mm | ||
Depth 108.7mm | ||
Compatible USB Cable Version No | ||
豁免
The Delta Electronics unmanaged industrial 8 port FE Ethernet switch with switching capacity of 1.6Gbps, wire-speed, non-blocking switching fabric and forwarding rate of 2.4Mbps. It has voltage dips protection of minimum 13ms at 24VDC and great to use in unstable power sourcing systems. Compatible with various industrial protocols, including Ethernet/IP, Profinet, CC-LinkIE and DNP 3.0
Fast Ethernet RJ45 ports
12 to 48 VDC power input
1M bits of packet buffer memory
Overload current protection
IP40 metal case housing
Industrial DIN-Rail and wall mounting
相關連結
- Delta Electronics Unmanaged 8 Port Ethernet Switch
- Delta Electronics Unmanaged 16 Port Ethernet Switch
- Molex IP20 Unmanaged Ethernet Switch Unmanaged 8 Port Industrial Ethernet Switch
- D-Link 8-Port Industrial Fast Ethernet Unmanaged Switch Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- D-Link 8-Port Fast Ethernet Unmanaged Desktop Switch Unmanaged 8 Port Network Switch Power Over Ethernet
- Beijer Electronics Unmanaged 8 Port Network Switch Power Over Ethernet
- N-Tron Unmanaged 8 Port Unmanaged Ethernet Switch Ethernet Switch Power Over Ethernet
- Molex IP20 Unmanaged Ethernet Switch Unmanaged 5 Port Industrial Ethernet Switch