Brainboxes Unmanaged 8 Port Ethernet Switch
- RS庫存編號:
- 209-6167
- Distrelec 貨號:
- 302-20-126
- 製造零件編號:
- SW-108
- 製造商:
- Brainboxes
小計(1 件)*
TWD4,494.00
(不含稅)
TWD4,718.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,494.00 |
* 參考價格
- RS庫存編號:
- 209-6167
- Distrelec 貨號:
- 302-20-126
- 製造零件編號:
- SW-108
- 製造商:
- Brainboxes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brainboxes | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Width | 94mm | |
| Standards/Approvals | CE, RoHS | |
| Height | 99mm | |
| Depth | 23mm | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Brainboxes | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Width 94mm | ||
Standards/Approvals CE, RoHS | ||
Height 99mm | ||
Depth 23mm | ||
Compatible USB Cable Version No | ||
The Brainbox SW series a compact design,8xRJ45 port Ethernet switch with 10 or 100Mbps transmission speed. All Ethernet ports are Auto MDI/ device MDIX supporting straight through or crossover Ethernet cables. The wall mount Ethernet switch compatible with MK-048 DIN mount clips. Power consumption is optimised based on the status of the link device.
Screw terminal block
Connection LEDs on each Port
Wide input range = 5 to 30VDC
Polyamide case
IP30 rated
Temperature range = -40ºC to +80ºC/-40-ºF to +176ºF
相關連結
- Brainboxes SW 718 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW 518 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes SW 118 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- Brainboxes Unmanaged 5 Port Ethernet Switch
- Brainboxes Unmanaged 4 Port Ethernet Switch
- D-Link 8-Port Fast Ethernet Switch Unmanaged 8 Port Network Switch
- Brainboxes SW-7416 Unmanaged 16 Port
- Brainboxes SW-7617 Unmanaged 16 Port