Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch, 8, 100Mbps Transmission, 24 V

小計(1 件)*

TWD23,266.00

(不含稅)

TWD24,429.30

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD23,266.00

* 參考價格

RS庫存編號:
520-014
製造零件編號:
1095627
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Ethernet Switch

Transmission Length

100m

Transmission Speed

100Mbps

Nominal Supply Voltage

24 V

Fibre Port Type

RJ45

Mount Type

DIN Rail

Series

FL SWITCH

For Use With

PROFINET and EtherNet/IPTM networks

Minimum Operating Temperature

-40°C

Number of RJ-45 Ports

8

Maximum Operating Temperature

70°C

Height

130mm

Weight

365g

Depth

119mm

Width

45mm

Standards/Approvals

EN 61000-4-5, EN 61000-4-6, EN 61000-4-3, IEC 62443-4-2, EN 61000-6-4, IEEE 802.3, cULus Listed, EMC Directive 2014/30/EU, EN 61000-6-2, EN 61000-4-4, EN 61000-4-2, IEC 62443-4-1

Switch Type

Managed Switch

Number of Ports

8

Protocol Type

Telnet, RSTP, TCP, SNMP, BootP, HTTPS, MRP, MMS, DHCP, HTTP, SSH, GOOSE, EtherNet/IP, Modbus, DCP, Profinet

COO (Country of Origin):
DE
The Phoenix Contact Industrial Ethernet Switch is designed for demanding networking environments. Engineered to support advanced industrial applications, it ensures reliable data transmission with eight RJ45 ports, offering speeds of 10/100 Mbps. With features like PROFINET Conformance-Class B and an extended temperature range, this managed switch is ideal for both factory automation and remote communication projects. Its robust construction and certifications in line with IEC 62443-4-1 highlight its commitment to safety and security in data handling.

Engineered with compliant housing materials that meet stringent industrial standards

Offers a wide ambient temperature range suitable for extreme environments

Promotes easy installation with DIN rail mounting capabilities

Embodies robust cybersecurity measures including port security features

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。