N-Tron SLX Series DIN Rail Ethernet Switch, 5, 100Mbps Transmission, 10/30 V dc

小計(1 件)*

TWD35,890.00

(不含稅)

TWD37,684.50

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD35,890.00

* 參考價格

RS庫存編號:
212-552
Distrelec 貨號:
302-30-259
製造零件編號:
SLX-8ES-6SC
製造商:
N-Tron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

N-Tron

Product Type

Ethernet Switch

Transmission Length

120km

Transmission Speed

100Mbps

Fibre Port Type

100 Base FX

Nominal Supply Voltage

10/30 V dc

Mount Type

DIN Rail

Series

SLX

For Use With

Industrial Ethernet Systems

Number of RJ-45 Ports

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Depth

1.60in

Standards/Approvals

IEC60825-1 Class 1, UL1604/CSA C22.2/213 (Class I, Div. 2), UL508/CSA C22.2/14, FDA 21 CFR 1040.10/1040.11, EN60079-15 (Zone 2, Cat 3), EN61010-1, EN61000-6, ABS, FCC part 15, ICES-003, CE, EN55022

Width

5.20in

Weight

310g

Height

4.70in

Switch Type

Unmanaged

Number of Ports

8

Protocol Type

IEEE 802.3

COO (Country of Origin):
TW
The Red Lion Controls Three Fibber Industrial Ethernet Unmanaged Switch is an 8 port industrial Ethernet unmanaged switch featuring 3 noise-immune Fibber optic ports. This ruggedized switch is industrial hardened to provide superior reliability for long term operation. They require no user setup and immediately start operating as soon as you power them up.

Slim packaging fits on your DIN rail

High performance and value

Plug and play saves you time and money

Dual power inputs keeps you running

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。