Legris Nickel Plated Shot-Blasted Brass, 316L Stainless Steel Needle Valve Straight
- RS庫存編號:
- 281-6984
- 製造零件編號:
- 0562 05 13
- 製造商:
- Legris
小計(1 盒,共 10 件)*
TWD7,209.00
(不含稅)
TWD7,569.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD7,209.00 | TWD720.90 |
* 參考價格
- RS庫存編號:
- 281-6984
- 製造零件編號:
- 0562 05 13
- 製造商:
- Legris
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legris | |
| Product Type | Needle Valve | |
| Inlet Connection Type | Threaded | |
| Body Material | Nickel Plated Shot-Blasted Brass, 316L Stainless Steel | |
| Connection Orientation | Straight | |
| Maximum Air Pressure | 120bar | |
| Maximum Liquid Pressure | 400bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RG:1907/2006 (REACH), DI:2002/95/EC (RoHS), DI:2006/42/EC (Machinery Directive), DI:97/23/EC (module PED A) | |
| 選取全部 | ||
|---|---|---|
品牌 Legris | ||
Product Type Needle Valve | ||
Inlet Connection Type Threaded | ||
Body Material Nickel Plated Shot-Blasted Brass, 316L Stainless Steel | ||
Connection Orientation Straight | ||
Maximum Air Pressure 120bar | ||
Maximum Liquid Pressure 400bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RG:1907/2006 (REACH), DI:2002/95/EC (RoHS), DI:2006/42/EC (Machinery Directive), DI:97/23/EC (module PED A) | ||
豁免
- COO (Country of Origin):
- FR
The Legris Compact needle valve can be installed in any system and are designed for applications requiring accurate leak free fluid control and excellent service life. Forged brass for improved long term mechanical strength.
Accurate flow control
Robust stem for good operational reliability
Corrosion resistance
相關連結
- Legris 316L Stainless Steel, Nickel Plated Shot-Blasted Brass Needle Valve Straight
- Legris Sand Blasted Nickel Plated BSPP Ball Valve, BSPP
- Legris Sand Blasted Nickel Plated Brass Threaded Ball Valve, BSPP
- Legris Nickel Plated Brass Needle Valve Straight
- Legris Sand Blasted Nickel Plated Brass Female Right Angle Port Ball Valve, BSPP
- Legris 0206 Series Anodised Aluminium Brass 316L Stainless Steel Blanking Plug
- Legris 0200 Series Steel Brass 316L Stainless Steel Blanking Plug
- Legris 0202 Series 316L Stainless Steel Anodised Aluminium Steel Blanking Plug