Parker Steel Cartridge Straight

N

小計(1 件)*

TWD22,357.00

(不含稅)

TWD23,474.85

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD22,357.00

* 參考價格

RS庫存編號:
822-925
製造零件編號:
MVI1200S
製造商:
Parker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker

Product Type

Cartridge

Inlet Connection Type

NPT

Inlet Port Size

1-5/16 in

Body Material

Steel

Connection Orientation

Straight

Maximum Air Pressure

340bar

Maximum Liquid Pressure

340bar

Outlet Port Size

1-5/16 in

Inlet Thread Standard

UNF

Inlet Port Gender

Male

Outlet Thread Standard

UNF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

121°C

Standards/Approvals

ISO 9001

豁免

COO (Country of Origin):
US
The Parker cartridge-type metering valve effectively controls flow in both directions, ensuring precision in hydraulic applications.

Configuration is cartridge type for streamlined integration

Manual actuation provides precise control over fluid flow

Maximum operating pressure is 5000 psi for robust performance

Designed for hydraulic oil, ensuring compatibility with various systems

Seal material is nitrile, offering durability and resistance to wear

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。