PFERD Rüggeberg France 1-Piece Pin for use with Grinders
- RS庫存編號:
- 860-506
- 製造零件編號:
- 31136330
- 製造商:
- PFERD Rüggeberg France
N
小計(1 盒,共 5 件)*
TWD717.00
(不含稅)
TWD752.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 5 + | TWD143.40 | TWD717.00 |
* 參考價格
- RS庫存編號:
- 860-506
- 製造零件編號:
- 31136330
- 製造商:
- PFERD Rüggeberg France
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PFERD Rüggeberg France | |
| Product Type | Multitool Accessory | |
| Sub Type | Pin | |
| For Use With | Grinders | |
| Number of Pieces | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 PFERD Rüggeberg France | ||
Product Type Multitool Accessory | ||
Sub Type Pin | ||
For Use With Grinders | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France TOUGH Mounted Point is specifically designed for use on titanium materials, nickel-based and cobalt-based alloys, hardened steel components and built-up weld deposits. Its applications include weld dressing on repair welds and reworking on turbine blades during aircraft maintenance, as well as regrinding of repair welds in tool and mould-making. The cylindrical shape ZY is Ideal for grinding bores, radii and contours.
Cool grinding
High stock removal rates
Very good tool life
相關連結
- PFERD Rüggeberg France 1-Piece Pin for use with Grinders
- PFERD Rüggeberg France 9-Piece Pin for use with Grinders
- PFERD Rüggeberg France Backing Pad Backing Pad for use with Spindle M14
- PFERD Rüggeberg France Arbour for PRK 3/5X1 3/8
- PFERD Rüggeberg France 215 mm Hand
- PFERD Rüggeberg France 215 mm Diamond
- PFERD Rüggeberg France Ceramic, 230 mm Diameter
- PFERD Rüggeberg France Ceramic, 125 mm Diameter