Hirschmann Test & Measurement 934157101 Test Lead, 16A
- RS庫存編號:
- 189-1828
- 製造零件編號:
- 934157101
- 製造商:
- Hirschmann Test & Measurement
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加7件可節省TWD105.00
查看批量定價選項小計(1 件)*
TWD601.00
(不含稅)
TWD631.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 6 | TWD601.00 | - |
| 7 - 12 | TWD586.00 | TWD105.00 |
| 13 + | TWD577.00 | TWD312.00 |
* 參考價格
- RS庫存編號:
- 189-1828
- 製造零件編號:
- 934157101
- 製造商:
- Hirschmann Test & Measurement
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hirschmann Test & Measurement | |
| Lead Type | Test Lead | |
| Product Type | Multimeter Test Lead | |
| Current | 16A | |
| Lead Length | 1m | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61010 | |
| 選取全部 | ||
|---|---|---|
品牌 Hirschmann Test & Measurement | ||
Lead Type Test Lead | ||
Product Type Multimeter Test Lead | ||
Current 16A | ||
Lead Length 1m | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61010 | ||
不適用
- COO (Country of Origin):
- DE
Test lead with dual function test probe. Tip for penetration of insulation and oxide layers and 4 mm diameter pin for insertion into sockets. 4 mm diameter connector with caged spring, straight outlet. Highly flexible, double insulated stranded lead with built in Colour indicator for easy identification of insulation damages. Incl. tip protection
相關連結
- Hirschmann Test & Measurement 934157101 Test Lead, 16A
- Hirschmann Test & Measurement 934259100 Test Probe Lead, 16A
- Hirschmann Test & Measurement 934258101 Test Probe Lead, 16A
- Hirschmann Test & Measurement 934259101 Test Probe Lead, 16A
- Hirschmann Test & Measurement 972425012 Test Lead 16A
- Hirschmann Test & Measurement 934159101 Test Lead 16A
- Hirschmann Test & Measurement 934158100 Test Lead 16A
- Hirschmann Test & Measurement 934159100 Test Lead 16A