Fluke Multimeter Soft Case for Use with CNX and Fluke CONNECT Series

小計(1 件)*

TWD2,596.00

(不含稅)

TWD2,725.80

(含稅)

Add to Basket
選擇或輸入數量
有限的庫存
  • 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,596.00

* 參考價格

RS庫存編號:
881-3949
Distrelec 貨號:
304-22-714
製造零件編號:
FLK-C3003
製造商:
Fluke
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke

Product Type

Multimeter Soft Case

Accessory Type

Soft Multimeter Carrying Case

For Use With

CNX and Fluke CONNECT Series

Height

63.5mm

Length

279.4mm

Width

241.3mm

Standards/Approvals

No

不適用

COO (Country of Origin):
CN

Fluke Multimeter Soft Case, 27.94cm Length, 24.13cm Width - FLK-C3003


This multimeter soft case is a padded carrying pouch designed to protect and transport handheld test instruments used with CNX and Fluke CONNECT products. It provides a practical storage solution for technicians working on-site or in workshops, keeping the meter and small accessories organised while offering lightweight portability.

Features & Benefits


• Soft construction provides protective cushioning for meters and accessories
• Integrated holster secures the meter for quick access
• Probe holders keep test leads and small items organised
• Compatible with CNX and CONNECT devices for seamless integration
• Portable design supports on-the-go field use and easy handling

**Applications**


• Suitable for storing and transporting multimeters between job sites
• Ideal for electrical maintenance technicians carrying meters and probes
• Used with automation test equipment in factories and control panels
• Can be used for portable storage during site inspections and servicing

What instruments will fit into this pouch?


It is sized to accommodate handheld multimeters and small modules designed for CNX and CONNECT-compatible measurement kits.

How does the pouch organise accessories?


Internal probe holders and a dedicated holster maintain separation of leads, probes and the meter to reduce tangling and speed access.

Is the case designed for regular field use?


Yes, the soft construction and organised interior make it suitable for frequent handling and transport between locations.

What are the external dimensions for storage planning?


The carrying pouch measures 27.94 cm in length, 24.13 cm in width and 6.35 cm in height.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。