Fluke Multimeter Test Lead Wraps for Use with Multimeter

小計(1 套,共 3 件)*

TWD7,230.00

(不含稅)

TWD7,591.50

(含稅)

Add to Basket
選擇或輸入數量
有限的庫存
  • 加上 8 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
批
每批
每單位*
1 +TWD7,230.00TWD2,410.00

* 參考價格

RS庫存編號:
754-1255
製造零件編號:
LeadWrap
製造商:
Fluke
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke

Accessory Type

Multimeter Test Lead Wraps

Product Type

Multimeter Test Lead Wraps

For Use With

Multimeter

Standards/Approvals

No

不適用

COO (Country of Origin):
CN

FLUKE Multimeter Test Lead Wrap, 20cm Length, 3 Per Pack - LeadWrap


Need to keep your cables under control? Choose these multimeter test lead wraps from FLUKE. They help you organise cabling and prevent tangling, so you won't get tied up when looking for the test lead you need. The hook and loop fasteners provide a quick and easy way to secure or let go of the bundles, saving you time and effort. Thanks to a velcro fastening, you can rest assured the wraps won't come loose easily, even with rough handling.

Features & Benefits


• Supplied in a pack of three to ensure you have enough at hand for multiple cables

• Length of 20cm comfortably wraps around single wires to keep things neat and tidy

Applications


• Automotive testing

• Safety inspections

• Manufacturing industry

• Industrial machinery

Why is it a problem if my leads get tangled?


Tangled test leads can cause bending damage that might compromise the accuracy of your readings.

How can I further protect my test leads?


To further protect your cables, coil them before wrapping them, label them to prevent incorrect use and choose a customisable equipment case (205-8452) to store your equipment when it's not in use.

Fluke Multimeter Test Leads and Probes


Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits


• Both test leads and probes available

• Durable connection, which guarantees excellent results

• Single accessories and kits

• Different safety categories to suit the application

• Insulated wires

What are test leads?


These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?


Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。