SAUTER REGULATION 2 Port Ball Valve, DN 15 Pipe Size, 40 bar

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD2,733.00

(不含稅)

TWD2,869.65

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,733.00

* 參考價格

RS庫存編號:
766-239
製造零件編號:
VKRA015F340
製造商:
SAUTER REGULATION
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Ball Valve

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

EN 764

COO (Country of Origin):
IT
The SAUTER REGULATION sophisticated control valve designed for regulating flow in heating and cooling systems. It effectively manages water and steam flow while ensuring energy efficiency in diverse applications.

Continuous control of hot and cold water up to 115 °C

Removable stuffing box allows for easy maintenance

Dynamic characteristic settings for precise control functions

Constructed from Durable materials, ensuring reliability and longevity

Compact design for ease of installation and operation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。