SAUTER REGULATION 2 Port Ball Valve, DN 15 Pipe Size, 40 bar
- RS庫存編號:
- 766-237
- 製造零件編號:
- VKRA015F320
- 製造商:
- SAUTER REGULATION
小計(1 件)*
TWD2,733.00
(不含稅)
TWD2,869.65
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,733.00 |
* 參考價格
- RS庫存編號:
- 766-237
- 製造零件編號:
- VKRA015F320
- 製造商:
- SAUTER REGULATION
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | EN 764 | |
| 選取全部 | ||
|---|---|---|
品牌 SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION control valve seamlessly regulates flow and ensures precise operation within heating systems, enhancing energy efficiency in continuous monitoring applications.
Utilises equal-percentage characteristics for optimal control
Accommodates ambient temperatures from -10 °C to 150 °C
Constructed from grey cast iron for durability
Features a maintenance-free stainless steel stuffing box design
Operates effectively with low-pressure steam up to 115 °C
相關連結
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar