Schneider Electric TeSyS U Advanced Motor Starter, Control Terminal Block, 15 kW
- RS庫存編號:
- 493-8814
- 製造零件編號:
- LU9M1
- 製造商:
- Schneider Electric
小計(1 件)*
TWD549.00
(不含稅)
TWD576.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD549.00 |
* 參考價格
- RS庫存編號:
- 493-8814
- 製造零件編號:
- LU9M1
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Power Rating | 15kW | |
| Product Type | Advanced Motor Starter | |
| Sub Type | Control Terminal Block | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | TeSyS U | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Power Rating 15kW | ||
Product Type Advanced Motor Starter | ||
Sub Type Control Terminal Block | ||
Mount Type DIN Rail | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series TeSyS U | ||
豁免
Control Block
Used with Reverser Block e.g. LU2M BOBL for connecting the terminals
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
相關連結
- Schneider Electric TeSyS U Advanced Motor Starter 15 kW IP40
- Schneider Electric TeSyS U Advanced Motor Starter 15 kW, 3 Phase
- Schneider Electric TeSyS U Advanced Motor Starter 15 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 9 kW IP20
- Schneider Electric TeSyS U Advanced Motor Starter 3 kW IP40
- Schneider Electric TeSyS U Advanced Motor Starter 9 kW IP40
- Schneider Electric TeSyS U Advanced Motor Starter 15 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter